



19461100291 | |
|---|---|
DigiKey Part Number | 1195-5931-ND |
Manufacturer | |
Manufacturer Product Number | 19461100291 |
Description | HAN-ECO 10A-HSM2-M25 W. CABLE GL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461100291 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 € | 55,99 € |
| 10 | 47,59200 € | 475,92 € |
| 25 | 44,61400 € | 1.115,35 € |
| 50 | 42,48660 € | 2.124,33 € |
| 100 | 40,46130 € | 4.046,13 € |
| Unit Price without VAT: | 55,99000 € |
|---|---|
| Unit Price with VAT: | 66,62810 € |



















