



19461100252 | |
|---|---|
DigiKey Part Number | 1195-5928-ND |
Manufacturer | |
Manufacturer Product Number | 19461100252 |
Description | HAN-ECO 10A-HSM1-M20 W. COVER/CA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461100252 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 3.173" L x 1.969" W x 2.407" H (80.60mm x 50.00mm x 61.15mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,82000 € | 45,82 € |
| Unit Price without VAT: | 45,82000 € |
|---|---|
| Unit Price with VAT: | 54,52580 € |



















