Hood Connector Side Entry M20 16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M20 16A IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19460160545

DigiKey Part Number
19460160545-ND
Manufacturer
Manufacturer Product Number
19460160545
Description
HAN-ECO 16A HOOD SIDE ENTRY M20
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19460160545 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
16A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,25000 €31,25 €
Manufacturers Standard Package
Unit Price without VAT:31,25000 €
Unit Price with VAT:37,18750 €