



19460100435 | |
|---|---|
DigiKey Part Number | 19460100435-ND |
Manufacturer | |
Manufacturer Product Number | 19460100435 |
Description | HAN-ECO 10A CABLE TO CABLE HOOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19460100435 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bag | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 € | 34,23 € |
| Unit Price without VAT: | 34,23000 € |
|---|---|
| Unit Price with VAT: | 40,73370 € |



















