
19443100545 | |
|---|---|
DigiKey Part Number | 19443100545-ND |
Manufacturer | |
Manufacturer Product Number | 19443100545 |
Description | HAN-INOX 10B-HSE-R-M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19443100545 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 3.685" L x 1.693" W x 2.992" H (93.60mm x 43.00mm x 76.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Stainless Steel |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,46000 € | 190,46 € |
| 10 | 161,91600 € | 1.619,16 € |
| 25 | 151,79320 € | 3.794,83 € |
| 50 | 146,34220 € | 7.317,11 € |
| Unit Price without VAT: | 190,46000 € |
|---|---|
| Unit Price with VAT: | 226,64740 € |























