
19440030305 | |
|---|---|
DigiKey Part Number | 1195-8940-ND |
Manufacturer | |
Manufacturer Product Number | 19440030305 |
Description | CONN BASE BOTTOM SZ3A IP67 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP67 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19440030305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.323" L x 1.575" W x 0.909" H (33.60mm x 40.00mm x 23.10mm) | |
Housing Color | - | |
Features | Cover | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Housing Material | Stainless Steel | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,56000 € | 97,56 € |
| 10 | 82,93200 € | 829,32 € |
| 25 | 77,74440 € | 1.943,61 € |
| 50 | 74,03820 € | 3.701,91 € |
| 100 | 70,50960 € | 7.050,96 € |
| Unit Price without VAT: | 97,56000 € |
|---|---|
| Unit Price with VAT: | 116,09640 € |

