
19433160251 | |
|---|---|
DigiKey Part Number | 1195-19433160251-ND |
Manufacturer | |
Manufacturer Product Number | 19433160251 |
Description | HAN-ECO 16B SURFACE MOUNT HOUSIN |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M25 B16 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19433160251 Models |
Category | Size B16 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M25 |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 125°C |

