
19433100270 | |
|---|---|
DigiKey Part Number | 1195-19433100270-ND |
Manufacturer | |
Manufacturer Product Number | 19433100270 |
Description | HAN-ECO 10B SURFACE MOUNT HOUSIN |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M20 B10 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19433100270 Models |
Category | Size B10 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M20 |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 125°C |

