Base - Panel Mount Connector Side Entry M25 B10 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19433100251

DigiKey Part Number
1195-19433100251-ND
Manufacturer
Manufacturer Product Number
19433100251
Description
HAN-ECO 10B SURFACE MOUNT HOUSIN
Customer Reference
Detailed Description
Base - Panel Mount Connector Side Entry M25 B10 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19433100251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B10
Manufacturer
HARTING
Lock Location
Locking Clip (1) on Base Bottom
Series
Thread Size
M25
Packaging
Bulk
Housing Color
Black
Part Status
Obsolete
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Base - Panel Mount
Housing Material
Polyamide (PA), Nylon
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.