



19432240310 | |
|---|---|
DigiKey Part Number | 1195-19432240310-ND |
Manufacturer | |
Manufacturer Product Number | 19432240310 |
Description | HAN-ECO 24B REAR FIT HOUSING, DO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19432240310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.551" L x 2.362" W x 1.421" H (141.00mm x 60.00mm x 36.10mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,66000 € | 60,66 € |
| 10 | 51,55600 € | 515,56 € |
| Unit Price without VAT: | 60,66000 € |
|---|---|
| Unit Price with VAT: | 72,18540 € |

