Base - Box Mount Connector Side Entry M25 16B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 16B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19432160271

DigiKey Part Number
1195-19432160271-ND
Manufacturer
Manufacturer Product Number
19432160271
Description
HOUSING, DOUBLE LEVER, 2XM25 - W
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19432160271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
4.646" L x 2.559" W x 3.465" H (118.00mm x 65.00mm x 88.00mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Feed Through
Part Status
Obsolete
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.