



19432100232 | |
|---|---|
DigiKey Part Number | 1195-19432100232-ND |
Manufacturer | |
Manufacturer Product Number | 19432100232 |
Description | HAN-ECO 10B SURFACE MOUNT HOUSIN |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19432100232 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.819" L x 2.559" W x 3.465" H (97.00mm x 65.00mm x 88.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |




















