



19432060341 | |
|---|---|
DigiKey Part Number | 1195-8459-ND |
Manufacturer | |
Manufacturer Product Number | 19432060341 |
Description | HAN-ECO 6B HOUSING, SINGLE LEVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19432060341 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.189" L x 2.362" W x 1.421" H (81.00mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,90000 € | 71,90 € |
| 10 | 61,11500 € | 611,15 € |
| 25 | 57,29080 € | 1.432,27 € |
| 50 | 54,55920 € | 2.727,96 € |
| 100 | 51,95870 € | 5.195,87 € |
| Unit Price without VAT: | 71,90000 € |
|---|---|
| Unit Price with VAT: | 85,56100 € |























