




19432060330 | |
|---|---|
DigiKey Part Number | 1195-19432060330-ND |
Manufacturer | |
Manufacturer Product Number | 19432060330 |
Description | HAN-ECO 6B REAR FIT HOUSING, SIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19432060330 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.189" L x 2.362" W x 1.421" H (81.00mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,93000 € | 52,93 € |
| Unit Price without VAT: | 52,93000 € |
|---|---|
| Unit Price with VAT: | 62,98670 € |

