Base - Box Mount Connector Side Entry M20 6B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M20 6B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19432060250

DigiKey Part Number
1195-19432060250-ND
Manufacturer
Manufacturer Product Number
19432060250
Description
HAN-ECO 6B SURFACE MOUNT HOUSING
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 6B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19432060250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
3.307" L x 2.559" W x 3.465" H (84.00mm x 65.00mm x 88.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.