



19431240448 | |
|---|---|
DigiKey Part Number | 1195-8534-ND |
Manufacturer | |
Manufacturer Product Number | 19431240448 |
Description | HAN-ECO 24B HOOD SINGLE LEVER, T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431240448 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 € | 57,74 € |
| 10 | 49,07700 € | 490,77 € |
| 25 | 46,00680 € | 1.150,17 € |
| 50 | 43,81300 € | 2.190,65 € |
| 100 | 41,72410 € | 4.172,41 € |
| Unit Price without VAT: | 57,74000 € |
|---|---|
| Unit Price with VAT: | 68,71060 € |

