



19431240427 | |
|---|---|
DigiKey Part Number | 1195-8531-ND |
Manufacturer | |
Manufacturer Product Number | 19431240427 |
Description | HAN-ECO 24B HOOD DOUBLE LEVER, T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431240427 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,42000 € | 46,42 € |
| 10 | 39,45600 € | 394,56 € |
| 25 | 36,98680 € | 924,67 € |
| 50 | 35,22280 € | 1.761,14 € |
| 100 | 33,54350 € | 3.354,35 € |
| 250 | 31,44640 € | 7.861,60 € |
| Unit Price without VAT: | 46,42000 € |
|---|---|
| Unit Price with VAT: | 55,23980 € |

