



19431160527 | |
|---|---|
DigiKey Part Number | 1195-8509-ND |
Manufacturer | |
Manufacturer Product Number | 19431160527 |
Description | HAN-ECO 16B HOOD DOUBLE LEVER, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431160527 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,56000 € | 39,56 € |
| 10 | 33,62400 € | 336,24 € |
| 25 | 31,51920 € | 787,98 € |
| 50 | 30,01600 € | 1.500,80 € |
| 100 | 28,58470 € | 2.858,47 € |
| 250 | 26,79764 € | 6.699,41 € |
| Unit Price without VAT: | 39,56000 € |
|---|---|
| Unit Price with VAT: | 47,07640 € |




















