



19431160426 | |
|---|---|
DigiKey Part Number | 1195-8502-ND |
Manufacturer | |
Manufacturer Product Number | 19431160426 |
Description | HAN-ECO 16B HOOD DOUBLE LEVER, T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431160426 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,65000 € | 36,65 € |
| 10 | 31,15000 € | 311,50 € |
| 25 | 29,20000 € | 730,00 € |
| 50 | 27,80700 € | 1.390,35 € |
| 100 | 26,48110 € | 2.648,11 € |
| 250 | 24,82544 € | 6.206,36 € |
| Unit Price without VAT: | 36,65000 € |
|---|---|
| Unit Price with VAT: | 43,61350 € |




















