Base - Panel Mount Connector Side Entry M32 B16 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19431160252

DigiKey Part Number
1195-19431160252-ND
Manufacturer
Manufacturer Product Number
19431160252
Description
HAN-ECO 16B SURFACE MOUNT HOUSIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Side Entry M32 B16 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19431160252 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Side Entry
Size
B16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,65000 €55,65 €
Manufacturers Standard Package
Unit Price without VAT:55,65000 €
Unit Price with VAT:66,22350 €