



19431160232 | |
|---|---|
DigiKey Part Number | 1195-19431160232-ND |
Manufacturer | |
Manufacturer Product Number | 19431160232 |
Description | HAN-ECO 16B SURFACE MOUNT HOUSIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431160232 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 4.646" L x 2.559" W x 3.465" H (118.00mm x 65.00mm x 88.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,95000 € | 54,95 € |
| Unit Price without VAT: | 54,95000 € |
|---|---|
| Unit Price with VAT: | 65,39050 € |






















