



19431100525 | |
|---|---|
DigiKey Part Number | 1195-8478-ND |
Manufacturer | |
Manufacturer Product Number | 19431100525 |
Description | HAN-ECO 10B HOOD DOUBLE LEVER, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431100525 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,46000 € | 30,46 € |
| 10 | 25,88900 € | 258,89 € |
| 25 | 24,26800 € | 606,70 € |
| 50 | 23,11040 € | 1.155,52 € |
| 100 | 22,00820 € | 2.200,82 € |
| 250 | 20,63204 € | 5.158,01 € |
| Unit Price without VAT: | 30,46000 € |
|---|---|
| Unit Price with VAT: | 36,24740 € |



















