



19431100447 | |
|---|---|
DigiKey Part Number | 1195-8477-ND |
Manufacturer | |
Manufacturer Product Number | 19431100447 |
Description | HAN-ECO 10B HOOD SINGLE LEVER, T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431100447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 € | 35,57 € |
| 10 | 30,23100 € | 302,31 € |
| 25 | 28,33880 € | 708,47 € |
| 50 | 26,98720 € | 1.349,36 € |
| 100 | 25,70040 € | 2.570,04 € |
| 250 | 24,09340 € | 6.023,35 € |
| Unit Price without VAT: | 35,57000 € |
|---|---|
| Unit Price with VAT: | 42,32830 € |

