



19431100427 | |
|---|---|
DigiKey Part Number | 1195-8474-ND |
Manufacturer | |
Manufacturer Product Number | 19431100427 |
Description | HAN-ECO 10B HOOD DOUBLE LEVER, T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431100427 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,13000 € | 35,13 € |
| 10 | 29,85500 € | 298,55 € |
| 25 | 27,98640 € | 699,66 € |
| 50 | 26,65160 € | 1.332,58 € |
| 100 | 25,38080 € | 2.538,08 € |
| 250 | 23,79384 € | 5.948,46 € |
| Unit Price without VAT: | 35,13000 € |
|---|---|
| Unit Price with VAT: | 41,80470 € |



















