
19431060251 | |
|---|---|
DigiKey Part Number | 1195-19431060251-ND |
Manufacturer | |
Manufacturer Product Number | 19431060251 |
Description | HAN-ECO 6B SURFACE MOUNT HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 B6 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431060251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,49000 € | 45,49 € |
| Unit Price without VAT: | 45,49000 € |
|---|---|
| Unit Price with VAT: | 54,13310 € |

