19430240538
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19430240538
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19430240538

DigiKey Part Number
1195-19430240538-ND
Manufacturer
Manufacturer Product Number
19430240538
Description
HAN-ECO 24B HOOD DOUBLE LEVER, S
Customer Reference
Detailed Description
Hood Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19430240538 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
24B
Lock Location
Locking Clip (2) on Hood
Thread Size
M40
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.