



19430240528 | |
|---|---|
DigiKey Part Number | 1195-19430240528-ND |
Manufacturer | |
Manufacturer Product Number | 19430240528 |
Description | HAN-ECO 24B HOOD DOUBLE LEVER, S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430240528 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,35000 € | 40,35 € |
| 10 | 34,29500 € | 342,95 € |
| 25 | 32,14800 € | 803,70 € |
| 50 | 30,61440 € | 1.530,72 € |
| 100 | 29,15470 € | 2.915,47 € |
| 250 | 27,33196 € | 6.832,99 € |
| Unit Price without VAT: | 40,35000 € |
|---|---|
| Unit Price with VAT: | 48,01650 € |
















