



19430240447 | |
|---|---|
DigiKey Part Number | 1195-19430240447-ND |
Manufacturer | |
Manufacturer Product Number | 19430240447 |
Description | HAN-ECO 24B HOOD SINGLE LEVER, T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430240447 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,89000 € | 36,89 € |
| Unit Price without VAT: | 36,89000 € |
|---|---|
| Unit Price with VAT: | 43,89910 € |

















