



19430240291 | |
|---|---|
DigiKey Part Number | 1195-19430240291-ND |
Manufacturer | |
Manufacturer Product Number | 19430240291 |
Description | HOUSING, SINGLE LEVER, 2XM25 - |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430240291 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.559" W x 3.465" H (144.00mm x 65.00mm x 88.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |

















