



19430160546 | |
|---|---|
DigiKey Part Number | 1195-19430160546-ND |
Manufacturer | |
Manufacturer Product Number | 19430160546 |
Description | HAN-ECO 16B HOOD SINGLE LEVER, S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430160546 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,36000 € | 30,36 € |
| Unit Price without VAT: | 30,36000 € |
|---|---|
| Unit Price with VAT: | 36,12840 € |

