



19430160428 | |
|---|---|
DigiKey Part Number | 1195-19430160428-ND |
Manufacturer | |
Manufacturer Product Number | 19430160428 |
Description | HOOD DOUBLE LEVER, TOP ENTRY, M4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430160428 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,79000 € | 32,79 € |
| 10 | 27,86500 € | 278,65 € |
| 25 | 26,12120 € | 653,03 € |
| 50 | 24,87500 € | 1.243,75 € |
| 100 | 23,68870 € | 2.368,87 € |
| 250 | 22,20752 € | 5.551,88 € |
| Unit Price without VAT: | 32,79000 € |
|---|---|
| Unit Price with VAT: | 39,02010 € |




















