



19430160252 | |
|---|---|
DigiKey Part Number | 1195-19430160252-ND |
Manufacturer | |
Manufacturer Product Number | 19430160252 |
Description | HAN-ECO 16B SURFACE MOUNT HOUSIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430160252 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 4.646" L x 2.559" W x 3.465" H (118.00mm x 65.00mm x 88.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,87000 € | 46,87 € |
| Unit Price without VAT: | 46,87000 € |
|---|---|
| Unit Price with VAT: | 55,77530 € |





















