
19430100756 | |
|---|---|
DigiKey Part Number | 1195-19430100756-ND |
Manufacturer | |
Manufacturer Product Number | 19430100756 |
Description | HAN-ECO 10B CABLE TO CABLE HOOD, |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 B10 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430100756 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Obsolete | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B10 |



















