



19430100537 | |
|---|---|
DigiKey Part Number | 1195-19430100537-ND |
Manufacturer | |
Manufacturer Product Number | 19430100537 |
Description | HAN-ECO 10B HOOD DOUBLE LEVER, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430100537 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,66000 € | 43,66 € |
| Unit Price without VAT: | 43,66000 € |
|---|---|
| Unit Price with VAT: | 51,95540 € |



















