



19430100322 | |
|---|---|
DigiKey Part Number | 1195-19430100322-ND |
Manufacturer | |
Manufacturer Product Number | 19430100322 |
Description | HAN-ECO 10B HOUSING, DOUBLE LEVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430100322 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.362" W x 1.421" H (94.00mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 € | 32,34 € |
| Unit Price without VAT: | 32,34000 € |
|---|---|
| Unit Price with VAT: | 38,48460 € |


















