



19430100292 | |
|---|---|
DigiKey Part Number | 1195-19430100292-ND |
Manufacturer | |
Manufacturer Product Number | 19430100292 |
Description | HOUSING, SINGLE LEVER, 2XM32 - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430100292 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.819" L x 2.559" W x 3.465" H (97.00mm x 65.00mm x 88.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,69000 € | 42,69 € |
| Unit Price without VAT: | 42,69000 € |
|---|---|
| Unit Price with VAT: | 50,80110 € |

