



19412165407 | |
|---|---|
DigiKey Part Number | 19412165407-ND |
Manufacturer | |
Manufacturer Product Number | 19412165407 |
Description | HAN-ECO 16B HOOD COVER W/ LANYAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19412165407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,74000 € | 53,74 € |
| Unit Price without VAT: | 53,74000 € |
|---|---|
| Unit Price with VAT: | 63,95060 € |

