



19412165406 | |
|---|---|
DigiKey Part Number | 19412165406-ND |
Manufacturer | |
Manufacturer Product Number | 19412165406 |
Description | HAN-ECO 16B HOOD COVER - OUTDOOR |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19412165406 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Housing Color Black |
Series | Features Cover |
Packaging Bag | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Polyamide (PA), Nylon |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 16B |

