



19410240273 | |
|---|---|
DigiKey Part Number | 19410240273-ND |
Manufacturer | |
Manufacturer Product Number | 19410240273 |
Description | CONN BASE SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410240273 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 5.748" L x 2.677" W x 3.079" H (146.00mm x 68.00mm x 78.20mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,93000 € | 39,93 € |
| 10 | 33,93500 € | 339,35 € |
| 25 | 31,81120 € | 795,28 € |
| 50 | 30,29380 € | 1.514,69 € |
| 100 | 28,84930 € | 2.884,93 € |
| 250 | 27,04568 € | 6.761,42 € |
| Unit Price without VAT: | 39,93000 € |
|---|---|
| Unit Price with VAT: | 47,51670 € |





























