Hood Connector Top Entry M40 B10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19410100433

DigiKey Part Number
1195-19410100433-ND
Manufacturer
Manufacturer Product Number
19410100433
Description
HAN-ECO MODULAR 10B HOOD TOP ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 B10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19410100433 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M40
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Size
B10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1018,83500 €188,35 €
Unit Price without VAT:18,83500 €
Unit Price with VAT:22,41365 €