Male Insert Black 6 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19410063002

DigiKey Part Number
1195-19410063002-ND
Manufacturer
Manufacturer Product Number
19410063002
Description
HAN-ECO MOD.6 TC70-MI-CRT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert Black 6 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B10
Manufacturer
HARTING
Termination Style
Crimp
Series
Voltage Rating
1000V
Packaging
Bulk
Current Rating (Amps)
110A
Part Status
Active
Operating Temperature
-50°C ~ 125°C
Connector Type
Insert
Color
Black
Gender
Male
Housing Material
Polyamide (PA), Nylon
Number of Positions
6
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,87000 €23,87 €
Manufacturers Standard Package
Unit Price without VAT:23,87000 €
Unit Price with VAT:28,40530 €