5 Module Female Heavy Duty Docking, Carrier Shell Frame Size B16 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19410009983

DigiKey Part Number
1195-19410009983-ND
Manufacturer
Manufacturer Product Number
19410009983
Description
HAN-ECO MODULAR 16B CARRIER FRAM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Module Female Heavy Duty Docking, Carrier Shell Frame Size B16 Black
Datasheet
 Datasheet
EDA/CAD Models
19410009983 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
HARTING
Size
B16
Series
Frame Type
Docking, Carrier Shell Frame
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Black
Number of Modules
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,60000 €8,60 €
107,30800 €73,08 €
256,84960 €171,24 €
506,52260 €326,13 €
1006,21120 €621,12 €
2505,82252 €1.455,63 €
5005,54482 €2.772,41 €
1.0005,28045 €5.280,45 €
Manufacturers Standard Package
Unit Price without VAT:8,60000 €
Unit Price with VAT:10,23400 €