
19410009982 | |
|---|---|
DigiKey Part Number | 1195-19410009982-ND |
Manufacturer | |
Manufacturer Product Number | 19410009982 |
Description | HAN-ECO MODULAR 10B CARRIER FRAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Docking, Carrier Shell Frame Size B10 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19410009982 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | B10 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 6,30000 € | 63,00 € |
| 25 | 5,90520 € | 147,63 € |
| 50 | 5,62320 € | 281,16 € |
| 100 | 5,35470 € | 535,47 € |
| 250 | 5,01952 € | 1.254,88 € |
| 500 | 4,78014 € | 2.390,07 € |
| 1.000 | 4,55220 € | 4.552,20 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |

