
19410009973 | |
|---|---|
DigiKey Part Number | 1195-19410009973-ND |
Manufacturer | |
Manufacturer Product Number | 19410009973 |
Description | HAN-ECO MODULAR 16B CARRIER FRAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size B16 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19410009973 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size B16 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Number of Modules 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,81700 € | 68,17 € |
| 25 | 6,39000 € | 159,75 € |
| 50 | 6,08460 € | 304,23 € |
| 100 | 5,79420 € | 579,42 € |
| 250 | 5,43156 € | 1.357,89 € |
| 500 | 5,17254 € | 2.586,27 € |
| 1.000 | 4,92591 € | 4.925,91 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

