


19407030900 | |
|---|---|
DigiKey Part Number | 19407030900-ND |
Manufacturer | |
Manufacturer Product Number | 19407030900 |
Description | CONN BASE SIDE ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19407030900 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 1.787" L x 1.083" W x 1.354" H (45.40mm x 27.50mm x 34.40mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,38000 € | 40,38 € |
| 10 | 34,31900 € | 343,19 € |
| 25 | 32,17160 € | 804,29 € |
| 50 | 30,63700 € | 1.531,85 € |
| 100 | 29,17600 € | 2.917,60 € |
| 250 | 27,35212 € | 6.838,03 € |
| Unit Price without VAT: | 40,38000 € |
|---|---|
| Unit Price with VAT: | 48,05220 € |















