


19405240431 | |
|---|---|
DigiKey Part Number | 1195-19405240431-ND |
Manufacturer | |
Manufacturer Product Number | 19405240431 |
Description | 24B HPR COMPACT HOOD, HC (WIDE), |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Triple M25 24HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19405240431 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Triple | Operating Temperature -40°C ~ 125°C |
Size 24HPR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,78000 € | 115,78 € |
| 10 | 98,42200 € | 984,22 € |
| 25 | 92,26640 € | 2.306,66 € |
| 50 | 87,86860 € | 4.393,43 € |
| 100 | 84,90500 € | 8.490,50 € |
| Unit Price without VAT: | 115,78000 € |
|---|---|
| Unit Price with VAT: | 137,77820 € |

