Hood Connector Top Entry M25 16HPR IP65/IP68/IP6K9K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 16HPR IP65/IP68/IP6K9K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19405161481

DigiKey Part Number
1195-19405161481-ND
Manufacturer
Manufacturer Product Number
19405161481
Description
16B HPR COMPACT HOOD, LC (NARROW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 16HPR IP65/IP68/IP6K9K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19405161481 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
16HPR
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP65/IP68/IP6K9K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,47000 €118,47 €
Manufacturers Standard Package
Unit Price without VAT:118,47000 €
Unit Price with VAT:140,97930 €