


19405160485 | |
|---|---|
DigiKey Part Number | 1195-19405160485-ND |
Manufacturer | |
Manufacturer Product Number | 19405160485 |
Description | 16B HPR COMPACT HOOD, HC (WIDE), |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M32 16HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19405160485 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 16HPR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 € | 129,14 € |
| Unit Price without VAT: | 129,14000 € |
|---|---|
| Unit Price with VAT: | 153,67660 € |






















