


19405101411 | |
|---|---|
DigiKey Part Number | 1195-19405101411-ND |
Manufacturer | |
Manufacturer Product Number | 19405101411 |
Description | 10B HPR COMPACT HOOD, LC (NARROW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M25 10HPR IP65/IP68/IP6K9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19405101411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | 10HPR | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP6K9K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,01000 € | 90,01 € |
| Unit Price without VAT: | 90,01000 € |
|---|---|
| Unit Price with VAT: | 107,11190 € |

