


19405101270 | |
|---|---|
DigiKey Part Number | 1195-19405101270-ND |
Manufacturer | |
Manufacturer Product Number | 19405101270 |
Description | 10B HPR SURFACE MOUNT HOUSING, S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10HPR IP65/IP68/IP6K9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19405101270 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65/IP68/IP6K9K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10HPR | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,10000 € | 290,10 € |
| Unit Price without VAT: | 290,10000 € |
|---|---|
| Unit Price with VAT: | 345,21900 € |


























